Amphenol RF 132322

RF COAXIAL, SMA, JACK, 50 OHM, PCB; CONN; Connector Type: SMA Coaxial; Body Style: Straight Jack; Coaxial
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountEdge, PCB
Weight1.299996 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Depth13.33 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132322.

TME
Datasheet1 page12 years ago
Farnell
Datasheet1 page12 years ago
Newark
Datasheet1 page9 years ago

Inventory History

3 month trend:
+105%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132322.

Related Parts

Descriptions

Descriptions of Amphenol RF 132322 provided by its distributors.

RF COAXIAL, SMA, JACK, 50 OHM, PCB; CONN; Connector Type:SMA Coaxial; Body Style:Straight Jack; Coaxial
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold
RF COAXIAL PANEL MOUNT CONNECTOR
SMA Straight Female Jack PC Board Edge Mount, Round Contact, 50 ohm, DC-18 GHz
SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact
SMA socket 50 Ω, solder connection, straight, 132322
CONN SMA RCPT STR 50OHM EDGE MNT
Connectors SMA END LAUNCH RECPT .062 PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132322.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountEdge, PCB
Weight1.299996 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Depth13.33 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132322.

TME
Datasheet1 page12 years ago
Farnell
Datasheet1 page12 years ago
Newark
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant