Amphenol RF 132217

connector, rf coaxial, sma in-series adapter, tee, jack to plug to jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingGold
Weight6.700013 g
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationTee Style
PackagingBulk
PolarityNormal
Dimensions
Length23.2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132217.

TME
Datasheet1 page17 years ago
element14 APAC
Datasheet26 pages22 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Burklin Elektronik
Datasheet1 page17 years ago

Inventory History

3 month trend:
-6.72%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132217.

Related Parts

Descriptions

Descriptions of Amphenol RF 132217 provided by its distributors.

connector, rf coaxial, sma in-series adapter, tee, jack to plug to jack
Amphenol RF - SMA T-Shape Adapter Jack-Plug-Jack 50 Ohm Part Number: 132217 -->> Adapters > SMA Adapters > SMA Tee Adapters
SMA TEE ADAPTER, 1XJACK-1 X PLUG / JACK; Body Style:Tee Adapter, Jack-Plug-Jack; Impedance:50ohm; Convert From:SMA Jack; Convert To:SMA Plug Jack; Connector Type:Intra-Series Coaxial ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132217-.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingGold
Weight6.700013 g
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationTee Style
PackagingBulk
PolarityNormal
Dimensions
Length23.2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132217.

TME
Datasheet1 page17 years ago
element14 APAC
Datasheet26 pages22 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Burklin Elektronik
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant