Amphenol RF 132203

connector, rf coaxial, sma rt angle blkhd jack for p.c.board, 4 legs, .050 contact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, PCB, Panel, Through Hole
Weight6.669991 g
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency12.4 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth20.5 mm
Height10.64 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132203.

TME
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page16 years ago
Newark
Datasheet26 pages22 years ago
DigiKey
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+10.89%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132203.

Related Parts

Descriptions

Descriptions of Amphenol RF 132203 provided by its distributors.

connector,rf coaxial,sma rt angle blkhd jack for p.c.board,4 legs,.050 contact
Amphenol RF - RF Connector SMA PCB Through Hole Right Angle Jack Bulkhead 50 Ohm Part Number: 132203 -->> Connectors > SMA Connectors
Rf/Coaxial Sma Bulkhead Jack R/A 50 Ohm Solder; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132203.
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole RCP Gold
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132203.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, PCB, Panel, Through Hole
Weight6.669991 g
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency12.4 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth20.5 mm
Height10.64 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132203.

TME
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page16 years ago
Newark
Datasheet26 pages22 years ago
DigiKey
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant