Schurter 1301.9307

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Silver
Mechanical Life100 kcycles
MountThrough Hole
Weight329.988449 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length9 mm
Depth6.8 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1301.9307.

element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet4 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Datasheet4 pages6 years ago
Newark
Datasheet3 pages19 years ago
Datasheet3 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+11.70%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1301.9307.

Related Parts

Descriptions

Descriptions of Schurter 1301.9307 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Box
Switch Tactile; SPST-NO; Through Hole; Height Variable 12.5mm Actuator
Tactile Switches LPH Bulk Standard 160gf Off-Mom SPST-NO Non-Illuminated PC Pin Through Hole SCHURTER 1301.9307 Tactile Switch, Non Illuminated, 12 V, 50 mA, 1.6 N, Solder
LPH Series 0.05 A 42V SPST-NO Off-Mom Top Actuated Through Hole Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tactile Switch, Spst, 0.05A, 12Vdc, Th; Product Range:Lph Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9307

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13019307

Technical Specifications

Physical
Contact MaterialCopper, Silver
Mechanical Life100 kcycles
MountThrough Hole
Weight329.988449 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length9 mm
Depth6.8 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1301.9307.

element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet4 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Datasheet4 pages6 years ago
Newark
Datasheet3 pages19 years ago
Datasheet3 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant