Molex 1300100102

Cable Assembly TC-ER 1m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation ColorYellow
Technical
OrientationStraight
Dimensions
Cable Length1 m

Documents

Download datasheets and manufacturer documentation for Molex 1300100102.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago

Inventory History

3 month trend:
+14.29%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1300100102.

Descriptions

Descriptions of Molex 1300100102 provided by its distributors.

Cable Assembly TC-ER 1m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change
Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 1.0m (3.28') Length
Cable Assy, 5P Plug-Rcpt, 3.3Ft; Connector Type A:Mini-Change A-Size Plug; Connector Type B:Mini-Change A-Size Receptacle; No. Of Positions:5 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 130010-0102

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115030K13M010
  • 130010-0102

Technical Specifications

Physical
Contact PlatingGold
Insulation ColorYellow
Technical
OrientationStraight
Dimensions
Cable Length1 m

Documents

Download datasheets and manufacturer documentation for Molex 1300100102.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago