Honeywell 12TW819-7-A002

Switch Toggle (ON) OFF (ON) DPDT Lever Solder 5A 125VAC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Weight11.34 g
Technical
Current Rating5 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TW819-7-A002.

Sager Electronics
Datasheet6 pages23 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet9 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12TW819-7-A002.

Related Parts

Descriptions

Descriptions of Honeywell 12TW819-7-A002 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Lever Solder 5A 125VAC Panel Mount with Threads
Switch Toggle; Paddle-Handle; 5A/125V AC; DPDT; On-Off-On
SWITCH TOGGLE DPDT 5A 125V | Honeywell 12TW819-7-A002

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountPanel
Weight11.34 g
Technical
Current Rating5 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TW819-7-A002.

Sager Electronics
Datasheet6 pages23 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet9 pages7 years ago

Compliance

Environmental Classification
RatingsEnvironment Proof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago