Honeywell 12TS95-4

Switch Toggle Dpst-nc 20A 125V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
MountPanel
Technical
Current Rating20 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Min Operating Temperature-54 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Actuator Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TS95-4.

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12TS95-4.

Descriptions

Descriptions of Honeywell 12TS95-4 provided by its distributors.

SWITCH TOGGLE DPST-NC 20A 125V
Toggle Switches

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialNickel
MountPanel
Technical
Current Rating20 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Min Operating Temperature-54 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Actuator Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TS95-4.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago