Honeywell 12TL1-3F

Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialCadmium, Silver
Contact PlatingSilver
MountBushing
Weight77.11 g
Technical
Current Rating15 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length26.67 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TL1-3F.

Sager Electronics
Datasheet11 pages5 years ago
Datasheet17 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Honeywell
Datasheet11 pages5 years ago
Datasheet14 pages7 years ago
Master Electronics
Datasheet1 page20 years ago
Agility
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12TL1-3F.

Related Parts

Descriptions

Descriptions of Honeywell 12TL1-3F provided by its distributors.

Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle ON None ON DPDT Locking Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 20A/28V DC; DPDT; On-On
SWITCH TOGGLE DPDT 15A 125V | Honeywell 12TL1-3F
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, Solder terminal, Locking Lever, Military Part Number MS27738-23F MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialCadmium, Silver
Contact PlatingSilver
MountBushing
Weight77.11 g
Technical
Current Rating15 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length26.67 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TL1-3F.

Sager Electronics
Datasheet11 pages5 years ago
Datasheet17 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Honeywell
Datasheet11 pages5 years ago
Datasheet14 pages7 years ago
Master Electronics
Datasheet1 page20 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Proof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago