Honeywell 12SX2-T2

Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 250VAC 30VDC 1.39N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight1.36 g
Technical
Current Rating1 A
Differential Travel50.8 µm
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force700 mN
Operating Position8.128 mm
OrientationStraight
Overtravel101.6 µm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell 12SX2-T2.

Sager Electronics
Datasheet12 pages8 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12SX2-T2.

Related Parts

Descriptions

Descriptions of Honeywell 12SX2-T2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 250VAC 30VDC 1.39N Screw Mount
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 1A
SWITCH SNAP ACTION SPDT 1A 125V
SWITCH PLUNGER SPDT 1A SOLDER | Honeywell 12SX2-T2

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12SX2T2

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight1.36 g
Technical
Current Rating1 A
Differential Travel50.8 µm
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force700 mN
Operating Position8.128 mm
OrientationStraight
Overtravel101.6 µm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell 12SX2-T2.

Sager Electronics
Datasheet12 pages8 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago