TE Connectivity / AMP 1274566-1

Conn Mini-BNC 0Hz to 2GHz 75Ohm Crimp RA Cable Mount PL Gold Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency2 GHz
GenderMale
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Height11.6 mm
Length22.73 mm
Outside Diameter11.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1274566-1.

Electro Sonic
Datasheet4 pages16 years ago
ShanghaiCT
Datasheet12 pages10 years ago
Technical Drawing1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet6 pages18 years ago
TE Connectivity
Instruction Sheet2 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1274566-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1274566-1 provided by its distributors.

Conn Mini-BNC 0Hz to 2GHz 75Ohm Crimp RA Cable Mount PL Gold Carton
Right Angle 75Ohms Cable Mount BNC Connector Plug, Crimp Termination | TE Connectivity 1274566-1
PLUG KIT, RIGHT ANGLE, MINI BN Part Number: 1274566-1 | Internal Number: 1274566-1 | TE Connectivity
Mini-BNC Connectors R/A CABLE PLUG CABLE 735A
PLUG KIT, RIGHT ANGLE, MINI BN
Rf/Coaxial, Bnc Plug, R/A, 75 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:At&t 735A; Contact Material:Brass; Frequency Max:2Ghz Rohs Compliant: Yes |Te Connectivity 1274566-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency2 GHz
GenderMale
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Height11.6 mm
Length22.73 mm
Outside Diameter11.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1274566-1.

Electro Sonic
Datasheet4 pages16 years ago
ShanghaiCT
Datasheet12 pages10 years ago
Technical Drawing1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet6 pages18 years ago
TE Connectivity
Instruction Sheet2 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago