Edwards Signaling 125XBRIRGA120A

125 XBR LED, Multi-Stat, RED, GREEN, AMBER, DIV2, 120VAC, Gray Base | Edwards Signaling 125XBRIRGA120A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorGreen, Orange, Red
Lens ColorGreen, Orange, Red
Technical
Current Rating100 mA
Max Operating Temperature66 °C
Min Operating Temperature-35 °C
Operating Supply Voltage120 V
Dimensions
Height98.4 mm
Length98.4 mm

Documents

Download datasheets and manufacturer documentation for Edwards Signaling 125XBRIRGA120A.

Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-86.36%

Engineering Resources

View Evaluation kits and Reference designs for Edwards Signaling 125XBRIRGA120A.

Descriptions

Descriptions of Edwards Signaling 125XBRIRGA120A provided by its distributors.

125 XBR LED, Multi-Stat, RED, GREEN, AMBER, DIV2,120VAC, Gray Base | Edwards Signaling 125XBRIRGA120A
LED BEACON LIGHT, 120VAC, 100mA; IP / NE; LED BEACON LIGHT, 120VAC, 100mA; IP / NEMA Rating:NEMA 4X; Flash Rate Per Minute:240; Current Rating:100mA; Length:98.4mm; Light Source:LED; Supply Voltage:120VAC
Led Beacon Light, 120Vac, 100Ma; Module Lens Colour:Amber, Green, Red; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Visual Signal Type:Continuous, Flashing; Lens Diameter:82.6Mm; Product Range:108 Series; Ip/Nema Rating:Nema 4X |Edwards Signaling Products 125XBRIRGA120A

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Technical Specifications

Physical
Case/PackageModule
ColorGreen, Orange, Red
Lens ColorGreen, Orange, Red
Technical
Current Rating100 mA
Max Operating Temperature66 °C
Min Operating Temperature-35 °C
Operating Supply Voltage120 V
Dimensions
Height98.4 mm
Length98.4 mm

Documents

Download datasheets and manufacturer documentation for Edwards Signaling 125XBRIRGA120A.

Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant