Schurter 1241.6824.1121000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
ColorRed
Contact MaterialSilver
Housing MaterialStainless Steel
MaterialStainless Steel
Mechanical Life100 kcycles
MountFront, Panel
Weight27.215542 g
Technical
Contact Current Rating12 A
Current Rating12 A
Electrical Life50 kcycles
Illumination ColorRed
Illumination TypeIlluminated, LED
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
Operating Force10 N
Switch FunctionOff-On
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Height38.1 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6824.1121000.

Farnell
Datasheet7 pages6 years ago
Datasheet6 pages8 years ago
Datasheet11 pages16 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet7 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
element14 APAC
Datasheet11 pages15 years ago
Sager Electronics
Datasheet7 pages6 years ago
SOS electronic
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet14 pages15 years ago
TME
Datasheet7 pages6 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
element14
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
+32.08%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.6824.1121000.

Related Parts

Descriptions

Descriptions of Schurter 1241.6824.1121000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Quick Connect Panel Mount Box
Latching Pushbutton Switch, 2-P, NO, 12A, Red, 24VDC, Torsion, MSM LA 19 Series | Schurter 1241.6824.1121000
MSM LA Series DPST 12A 250V Pushbutton Switch
Pushbutton switch, 2 pole, silver, illuminated (red), 12 A/250 V, mounting Ø 19.1 mm, IP65, 1241.6824.1121000
Pushbutton Switch, Vandal Proof 3 A 250 VAC/30 VDC 2NO IP64
SWITCH, VANDAL RESISTANT DPST, 12A, 250V; Product Range:MSM LA Series; Panel Cutout Diameter:19mm; Contact Configuration:DPST; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.6824.1121000.

Technical Specifications

Physical
Case/PackageMetal
ColorRed
Contact MaterialSilver
Housing MaterialStainless Steel
MaterialStainless Steel
Mechanical Life100 kcycles
MountFront, Panel
Weight27.215542 g
Technical
Contact Current Rating12 A
Current Rating12 A
Electrical Life50 kcycles
Illumination ColorRed
Illumination TypeIlluminated, LED
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
Operating Force10 N
Switch FunctionOff-On
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Height38.1 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6824.1121000.

Farnell
Datasheet7 pages6 years ago
Datasheet6 pages8 years ago
Datasheet11 pages16 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet7 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
element14 APAC
Datasheet11 pages15 years ago
Sager Electronics
Datasheet7 pages6 years ago
SOS electronic
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet14 pages15 years ago
TME
Datasheet7 pages6 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
element14
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP64, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant