Schurter 1241.1612.11

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 30VAC 42VDC 0.12VA >1000000Cycles 1.6N SMD Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountSurface Mount
Weight799.995193 mg
Technical
Contact Current Rating50 mA
Contact Resistance50 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Depth15.9 mm
Height4.85 mm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.1612.11.

Fuses Unlimited
Datasheet9 pages16 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
element14 APAC
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago
Newark
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet10 pages9 years ago
Upverter
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
TME
Datasheet4 pages6 years ago
Electro Sonic
Datasheet10 pages9 years ago
Farnell
Datasheet14 pages17 years ago

Inventory History

3 month trend:
-15.06%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.1612.11.

Related Parts

Descriptions

Descriptions of Schurter 1241.1612.11 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 30VAC 42VDC 0.12VA >1000000Cycles 1.6N SMD Box
SWITCH TACTILE SPST-NO 0.05A 42V | Schurter 1241.1612.11
SMS Series 0.05 A 42V SPST-NO Off-Mom Top Actuated Surface Mount Tactile Switch
Tactile Sw, Spst, 0.05A, 42Vdc, Solder; Product Range:Sms Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:180Gf; Contact Rating:50Ma At 42Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1241.1612.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountSurface Mount
Weight799.995193 mg
Technical
Contact Current Rating50 mA
Contact Resistance50 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Depth15.9 mm
Height4.85 mm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.1612.11.

Fuses Unlimited
Datasheet9 pages16 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
element14 APAC
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago
Newark
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet10 pages9 years ago
Upverter
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
TME
Datasheet4 pages6 years ago
Electro Sonic
Datasheet10 pages9 years ago
Farnell
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant