Amphenol 123GB-0799-0

Connector Accessory, Braid Retention Strap, Amphenol's Terrapin Series, Stainless Steel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable

Documents

Download datasheets and manufacturer documentation for Amphenol 123GB-0799-0.

Newark
Datasheet28 pages13 years ago
Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+185%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 123GB-0799-0.

Descriptions

Descriptions of Amphenol 123GB-0799-0 provided by its distributors.

Connector Accessory, Braid Retention Strap, Amphenol's Terrapin Series, Stainless Steel
Strain Relief, Braid Retention Strap, Amphenol's Terrapin Series, Stainless Steel Rohs Compliant: Yes |Amphenol Ltd 123GB-0799-0
BRAID RETENTION STRAP, FOR TERRAPIN; Accessory Type: Braid Retention Strap; For Use With: Amphenol's Terrapin Series; No. of Positions: -; Strain Relief Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 123GB07990

Technical Specifications

Physical
MountCable

Documents

Download datasheets and manufacturer documentation for Amphenol 123GB-0799-0.

Newark
Datasheet28 pages13 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant