APEM 12164AD2G12X408

Toggle Switch 12000 High Spec | Apem Components 12164AD2G12X408
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating4 A
Electrical Life20 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOn-On-On
TerminationSolder
Throw Configuration4P3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.8 mm

Documents

Download datasheets and manufacturer documentation for APEM 12164AD2G12X408.

Master Electronics
Datasheet8 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM 12164AD2G12X408.

Related Parts

Descriptions

Descriptions of APEM 12164AD2G12X408 provided by its distributors.

TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12164AD2G12X408
SWITCH TOGGLE DP3T 4A 125V
Professional Toggle Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating4 A
Electrical Life20 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOn-On-On
TerminationSolder
Throw Configuration4P3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.8 mm

Documents

Download datasheets and manufacturer documentation for APEM 12164AD2G12X408.

Master Electronics
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant