ITT / Cannon 121583-0095

Circular DIN Connector, 51 Contact(s), Female, Cable And Panel Mount, Crimp Terminal, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins51
Technical
GenderReceptacle
Number of Contacts51

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121583-0095.

Newark
Datasheet37 pages12 years ago
Datasheet79 pages13 years ago
Datasheet47 pages14 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-7.09%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 121583-0095.

Descriptions

Descriptions of ITT / Cannon 121583-0095 provided by its distributors.

Circular DIN Connector, 51 Contact(s), Female, Cable And Panel Mount, Crimp Terminal, Receptacle
ITT Cannon APD Series, 51 Pole Connector Socket, 68mm Shell Size, IP67, IP69K | ITT Cannon 121583-0095
Vector/Apd/Harness/Others |Itt Cannon APD-1CS51-S
APD-1CS51-S / 121583-0095 / Transportation
French Electronic Distributor since 1988
CONN RCPT HSG FMALE 51POS PNL MT
JAM NUT RECEPT SKT 51POS GREEN
RECEPTACLE, APD,2ND LOCK, GRN, 51WAY; Product Range: APD Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 51Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Panel Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Gender: Receptacle; No. of Positions: 51Ways

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • APD-1CS51-S
  • APD-1CS51S
  • APD1CS51S

Technical Specifications

Physical
Number of Pins51
Technical
GenderReceptacle
Number of Contacts51

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121583-0095.

Newark
Datasheet37 pages12 years ago
Datasheet79 pages13 years ago
Datasheet47 pages14 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago