Aptiv 12124817

Conn Housing F 2 POS Crimp ST Cable Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
Technical
Current Rating30 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows2
PackagingBulk
TerminationCrimp

Inventory History

3 month trend:
-0.52%

Engineering Resources

View Evaluation kits and Reference designs for Aptiv 12124817.

Related Parts

Descriptions

Descriptions of Aptiv 12124817 provided by its distributors.

Conn Housing F 2 POS Crimp ST Cable Mount
CONN M/P 280 2W FEMALE
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (Formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST
  • APTIV ELECTRICAL CENTERS

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
Technical
Current Rating30 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows2
PackagingBulk
TerminationCrimp

Compliance

Environmental Classification
RoHSNon-Compliant