TE Connectivity / Raychem 1206SFH120F/24-2

Fuse Chip Slow Blow Acting 12A 24V SMD Solder Pad 1206 Ceramic T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialNickel
Technical
Current Rating12 A
Fuse Current12 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance8 mΩ
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 1206SFH120F/24-2.

TE Connectivity
Datasheet28 pages13 years ago
Datasheet27 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet28 pages10 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet28 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem 1206SFH120F/24-2.

Descriptions

Descriptions of TE Connectivity / Raychem 1206SFH120F/24-2 provided by its distributors.

Fuse Chip Slow Blow Acting 12A 24V SMD Solder Pad 1206 Ceramic T/R
Fuse Chip 12A 24VDC High Current Rated 2-Pin Surface Mount Plastic T/R
FUSE BOARD MOUNT 12A 24VDC 1206

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206SFH120F24-2
  • RF1586-000

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialNickel
Technical
Current Rating12 A
Fuse Current12 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance8 mΩ
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 1206SFH120F/24-2.

TE Connectivity
Datasheet28 pages13 years ago
Datasheet27 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet28 pages10 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet28 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago