Littelfuse 1206L075/16WR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Current Rating100 A
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)290 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)90 mΩ
PackagingTape & Reel (TR)
Power Dissipation600 mW
Time to Trip200 ms
Trip Current1.5 A
Voltage Rating16 V
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L075/16WR.

Future Electronics
Datasheet6 pages5 years ago
Datasheet5 pages1 year ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-7.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1206L075/16WR.

Related Parts

Descriptions

Descriptions of Littelfuse 1206L075/16WR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R
1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 16V, 0.75A, RoHS
Littelfuse SCT
PTC fuse, self-resetting, SMD 1206, 16 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), 1206L075/16WR
16V 750mA 100A -40¡æ~+85¡æ 1.5A 90m¦¸ 200ms 290m¦¸ 1206 Resettable Fuses ROHS
FUSE, RESETTABLE PTC, 16VDC, 0.08A, SMD; PPTC Case Style: 1206 (3216 Metric); Product Range: PolySwitch 1206L Series; Voltage Rating: 16VDC; Holding Current: 750mA; Tripping Current: 1.5A; Time to Trip: 0.2 94AC7292
Fuse, Resettable Ptc, 16Vdc, 0.08A, Smd; Thermistor Mounting:Smd; Product Range:Poly-Fuse 1206L Series; Holding Current:80Ma; Tripping Current:1.5A; Voltage Rating:16Vdc; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Littelfuse 1206L075/16WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206L075/16WR.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Current Rating100 A
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)290 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)90 mΩ
PackagingTape & Reel (TR)
Power Dissipation600 mW
Time to Trip200 ms
Trip Current1.5 A
Voltage Rating16 V
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L075/16WR.

Future Electronics
Datasheet6 pages5 years ago
Datasheet5 pages1 year ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant