KYOCERA AVX 12065G105ZAT2A

Capacitor Ceramic 1uF 50 Volt Y5 Volt -20% to 80% Surface Mount 1206 85C Embossed
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricY5V
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height330 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065G105ZAT2A.

Datasheet3 pages14 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet3 pages15 years ago
Newark
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages3 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet18 pages19 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages15 years ago
Sierra IC
Datasheet17 pages19 years ago
DigiKey
Datasheet17 pages22 years ago

Inventory History

3 month trend:
+5.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12065G105ZAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12065G105ZAT2A provided by its distributors.

Capacitor Ceramic 1uF 50 Volt Y5 Volt -20% to 80% Surface Mount 1206 85C Embossed
1206 1 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 50V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
1206 (3216Metric) ceramic capacitor 50V 1muF -20% +80% Y5V F
Capacitor;Ceramic;Cap 1 uF;Tol -20, +80%;Vol-Rtg 50 VDC;SMT;1206;Y5V;Tape & Reel | AVX 12065G105ZAT2A
AVX 12065G105ZAT2A / CAP CERM 1UF 50V Y5V 1206 AVX
Mlcc Capacitor, 1Uf, 50V, +80%, -20%, 1206, Full Reel; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 12065G105ZAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065G105ZAT2A.
  • 12065G105ZAT2A/4K
  • 12065G105ZAT2A4K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricY5V
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height330 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065G105ZAT2A.

Datasheet3 pages14 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet3 pages15 years ago
Newark
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages3 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet18 pages19 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages15 years ago
Sierra IC
Datasheet17 pages19 years ago
DigiKey
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago