KYOCERA AVX 12065C102JAT2A

Cap Ceramic 0.001uF 50V X7R 5% SMD 1206 125°C Paper T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C102JAT2A.

Future Electronics
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet109 pages11 years ago
Sierra IC
Datasheet18 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.066
$ 0.058
$ 0.058
Stock
41,667
98,104
98,104
Authorized Distributors
6
9
9
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12065C102JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12065C102JAT2A provided by its distributors.

Cap Ceramic 0.001uF 50V X7R 5% SMD 1206 125°C Paper T/R
1206 1 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 50V 1000pF ±5% X7R
CAP CER 1000PF 50V 5% X7R 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C-102-JAT2A
  • 12065C-102JAT2A
  • 12065C102JAT2A.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C102JAT2A.

Future Electronics
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet109 pages11 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago