AVX 12065A392GAT2A

Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 2%, C0G (NP0), 1206 [3216 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.9 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.27 mm
Length3.2004 mm
Thickness1.27 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX 12065A392GAT2A.

TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Datasheet109 pages11 years ago
Sierra IC
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 12065A392GAT2A.

Related Parts

Descriptions

Descriptions of AVX 12065A392GAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 2%, C0G (NP0), 1206 [3216 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900PF 50volts 2% C0G
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 50V 3900pF ±2% C0G NP0
Capacitor,ceramic,3.3Nf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12065A392GAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.9 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.27 mm
Length3.2004 mm
Thickness1.27 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX 12065A392GAT2A.

TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Datasheet109 pages11 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago