KYOCERA AVX 12062C223KAT4A

1206 22 nF 200 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height1.27 mm
Length3.2 mm
Thickness1.27 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062C223KAT4A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
X-ON
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.081
$ 0.066
$ 0.066
Stock
19,901
237,306
237,306
Authorized Distributors
4
11
11
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
1.27 mm
1.02 mm
1.02 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12062C223KAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12062C223KAT4A provided by its distributors.

1206 22 nF 200 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 200V X7R 10% SMD 1206 125°C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 200V 0.022muF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height1.27 mm
Length3.2 mm
Thickness1.27 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062C223KAT4A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
X-ON
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago