KYOCERA AVX 12061C103K4T4A

Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C103K4T4A.

Datasheet109 pages11 years ago
Newark
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.051
$ 0.098
$ 0.098
Stock
75,000
401,246
401,246
Authorized Distributors
5
14
14
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12061C103K4T4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12061C103K4T4A provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 125°C Paper T/R
CAP CER 10000PF 100V X7R 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Series:Automotive; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C103K4T4A.

Datasheet109 pages11 years ago
Newark
Datasheet5 pages14 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago