Molex 1205000347

Cable Assembly Circular 15m 16AWG M12 Circular 4 Straight Bag
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Molex 1205000347.

Inventory History

3 month trend:
+26.39%

Engineering Resources

View Evaluation kits and Reference designs for Molex 1205000347.

Descriptions

Descriptions of Molex 1205000347 provided by its distributors.

Cable Assembly Circular 15m 16AWG M12 Circular 4 Straight Bag
SENSOR CORD, M12 PLUG-FREE END, 49.2 ; Connector Type A:Micro-Change Plug; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:15m; Cable Length - Imperial:49.2ft RoHS Compliant: Yes
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = L-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Brass / Cross-Section mm² = 1.5 / Cross Section (AWG) AWG = 16 / Length m = 15 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TFE / Protection Rating = IP67 / Rated Current A = 12 / Rated Voltage V = 63 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = TPU / Shielding = Unshielded / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120500-0347

Documents

Download datasheets and manufacturer documentation for Molex 1205000347.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago