Molex 1200710049

Conn Circular M 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-ChangeR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact MaterialBrass
Contact PlatingSilver
Number of Pins5
Technical
Connector TypeCircular
Current Rating4 A
GenderMale
Number of Contacts5
OrientationRight Angle
TerminationScrew
Dimensions
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1200710049.

RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
Datasheet1 page1 year ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Farnell
Datasheet78 pages14 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page4 years ago
element14
Datasheet24 pages18 years ago
Newark
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+1.37%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1200710049.

Related Parts

Descriptions

Descriptions of Molex 1200710049 provided by its distributors.

Conn Circular M 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-ChangeR
1200710049 - Molex MIC 5P M/M-ATTCH 90D PG7 SCRE, 8A5007-31
Micro-Change (M12) Single Keyway with PG7 Cable Fitting, 90° Angle Male, 5 Poles, Cable Diameter 3.30-6.60mm
Male Micro DC Ctr 90-Deg Single 30VAC 36VDC 4A
Micro-Change (M12) Single Keyway w/ PG7Cable Fitting Male 5P 8A5007-31 | Molex Woodhead/Brad 120071-0049
Cross Referenced to MOLEX - Part MOL120071-0049
Sensor Conn, M12, Plug, 5Pos, Cable

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120071-0049
  • 8A5007-31
  • 8A500731

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact MaterialBrass
Contact PlatingSilver
Number of Pins5
Technical
Connector TypeCircular
Current Rating4 A
GenderMale
Number of Contacts5
OrientationRight Angle
TerminationScrew
Dimensions
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1200710049.

RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
Datasheet1 page1 year ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Farnell
Datasheet78 pages14 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page4 years ago
element14
Datasheet24 pages18 years ago
Newark
Datasheet2 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago