Molex 1200700167

Sensor Cable, BRAD, M12 Plug, Free End, 4 Positions, 300 mm, 11.8 "
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountPanel
Technical
Current Rating4 A
GenderMale
Number of Conductors4
Voltage Rating250 V
Dimensions
Cable Length300 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 1200700167.

element14 APAC
Datasheet1 page12 years ago

Inventory History

3 month trend:
+16.67%

Engineering Resources

View Evaluation kits and Reference designs for Molex 1200700167.

Descriptions

Descriptions of Molex 1200700167 provided by its distributors.

Sensor Cable, BRAD, M12 Plug, Free End, 4 Positions, 300 mm, 11.8 "
Molex 1200700167 Sensor Cables / uator Cables Mic 4P M12 Mr
CBL CIRC 5POS MALE TO WIRE 0.98'
PLUG, 4P, M12, M20 PANEL MNT, 0.3M; Connector to Connector: M12 Plug to Free End; Cable Length - Metric: 300mm; Cable Length - Imperial: 11.8"; Product Range: -; Accessory Type: Brad Micro-Change A-Code M12 Receptacle; Connector Type A: M12 Plug, 4 Way; Connector Type B: Wire Leaded; For Use With: Sensors, Encoders, Switches, Industrial Automation; No. of Positions: 4Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120070-0167

Technical Specifications

Physical
ColorGrey
MountPanel
Technical
Current Rating4 A
GenderMale
Number of Conductors4
Voltage Rating250 V
Dimensions
Cable Length300 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 1200700167.

element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago