ITT / Cannon 120-1808-000

ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingPassivated
Technical
Connector TypeCircular
Contact Resistance10 mΩ
Current Rating15 A
GenderMale
Max Current Rating15 A
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationCrimp
Voltage Rating (AC)400 V
Voltage Rating (DC)250 V
Dimensions
Depth16.5 mm
Length35.81 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 120-1808-000.

Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+309%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 120-1808-000.

Related Parts

Descriptions

Descriptions of ITT / Cannon 120-1808-000 provided by its distributors.

ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
CONN PLUG HSNG F/M 3POS INLINE
PLUG HOUSING, SURE SEAL, 3W; Product Range: Sure-Seal Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: -; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Approval Bodies: CSA, UL; Connector Mounting: Cable Mount; Connector Type: Circular Industrial; Contact Resistance: 10mohm; Current Rating: 15A; Current per Contact Max: 12A; Gender: Plug; IP / NEMA Rating: IP66A; No. of Positions: 3Ways; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Voltage Rating VAC: 400V; Withstand Voltage: 1200V; Working Voltage: 250V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1201808000

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingPassivated
Technical
Connector TypeCircular
Contact Resistance10 mΩ
Current Rating15 A
GenderMale
Max Current Rating15 A
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationCrimp
Voltage Rating (AC)400 V
Voltage Rating (DC)250 V
Dimensions
Depth16.5 mm
Length35.81 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 120-1808-000.

Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago