Pickering Electronics 120-1-A-3/2

Reed Relay, Spst-no, 3V, Tht;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Coil Power10 W
Coil Resistance200 Ω
Coil TypeNon-Latching
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Switching Current500 mA
Dimensions
Height15.5 mm

Documents

Download datasheets and manufacturer documentation for Pickering Electronics 120-1-A-3/2.

Upverter
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Pickering Electronics 120-1-A-3/2.

Descriptions

Descriptions of Pickering Electronics 120-1-A-3/2 provided by its distributors.

REED RELAY, SPST-NO, 3V, THT;
簧片 继电器, SPST-常开, 3V, 通孔安装;
Reed Relay, Spst-No, 3V, Tht; Contact Configuration:Spst-No; Coil Voltage:3V; Product Range:120 Series; Relay Mounting:Through Hole; Coil Resistance:200Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Pickering 120-1-A-3/2

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic

Technical Specifications

Technical
Coil Power10 W
Coil Resistance200 Ω
Coil TypeNon-Latching
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Switching Current500 mA
Dimensions
Height15.5 mm

Documents

Download datasheets and manufacturer documentation for Pickering Electronics 120-1-A-3/2.

Upverter
Datasheet2 pages5 years ago