Guardian Electric 11P-C-24D

Solenoid; #11 Push Type, Continuous Duty, 24 volt DC
$ 25.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Guardian Electric 11P-C-24D.

Farnell

Datasheet1 page17 years ago

element14 APAC

Master Electronics

Newark

Descriptions

Descriptions of Guardian Electric 11P-C-24D provided by its distributors.

Solenoid; #11 Push Type, Continuous Duty, 24 volt DC
Solenoid,Box Frame,1/8 - 3/4 in,Continus
SOLENOID, BOX FRAME, PUSH, CONTINUOUS
Solenoid, Box Frame, Push, Continuous; Frame Type:D Type/Box Type; Solenoid Operation:Push; Solenoid Duty Cycle:Continuous; Holding Force:22.797N; Coil Voltage:24Vdc; Coil Resistance:93.1Ohm; Coil Power Continuous:6.5W Rohs Compliant: Yes |Guardian Electric 11P-C-24D

Manufacturer Aliases

Guardian Electric has several brands around the world that distributors may use as alternate names. Guardian Electric may also be known as the following names:

  • GUARDIAN
  • GUARDIAN ELE
  • Guardian Electric Manufacturing
  • GUARDIAN ELECT
  • GUARDIAN ELEC
  • Guardian Electric / Kelco
  • GUARDIAN ELECTRIC MFG CO
  • GUARDIAN ELECTRIC COMPANY
  • GUARDIAN ELECTRIC MFG COMPANY
  • Gaurdian Electric