Grayhill 11K5029-KMNB

Control Knobs, Knob Style: 5029, Metal Insert With Set Screws, Knob Material: N
$ 7.674
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5029-KMNB.

Farnell

Datasheet2 pages19 years ago

Sager Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+122%

Supply Chain

Introduction Date2020-10-16

Related Parts

Grayhill11K5017-ECNB
CONTROL KNOBS, KNOB STYLE: 5017, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5017-JCAB
Control Knob, Pointer Acrylonitrile Butadiene Styrene Black Line 11.2mm 8.9mm 12.7mm
Grayhill11K5029-JMNB
CONTROL KNOBS, KNOB STYLE: 5029, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N

Descriptions

Descriptions of Grayhill 11K5029-KMNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5029, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
11K5029-KMNB Grayhill serrated knob for many rotary switches and encoders. Black molded nylon with metal insert. Spec sheet is below.
Control Knob, Nylon, Black, 12.7Mm; Shaft Type:-; Shaft Diameter:0.25"; Knob Material:Nylon (Polyamide); Knob/Dial Style:Round; Knob Diameter:12.7Mm; Product Range:11K Series Rohs Compliant: Yes |Grayhill 11K5029-KMNB

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5029KMNB