Amphenol RF 112562

connector, rf coaxial, bnc str crimp plug, captive cont, for rg8, 213, 393cable, 50ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Weight23.200002 g
Technical
Connector TypeBNC, Coaxial, Male Pin, Plug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating500 V
Dimensions
Length34.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112562.

element14 APAC
Datasheet1 page18 years ago
Datasheet28 pages22 years ago
Newark
Datasheet28 pages22 years ago
Burklin Elektronik
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-7.08%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 112562.

Related Parts

Descriptions

Descriptions of Amphenol RF 112562 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for rg8, 213, 393cable, 50ohm
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM,; OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight
Amphenol BNC 50 Ohm Coaxial Connector for RG-8 / RG-213 / RG-393
henol RF 112562 RF BNC Connector, Straight, Crimp, Plug, 50 Ohms
Amphenol RF - RF Connector BNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm Part Number: 112562 -->> Connectors > BNC Connectors
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112562.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Weight23.200002 g
Technical
Connector TypeBNC, Coaxial, Male Pin, Plug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating500 V
Dimensions
Length34.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112562.

element14 APAC
Datasheet1 page18 years ago
Datasheet28 pages22 years ago
Newark
Datasheet28 pages22 years ago
Burklin Elektronik
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant