📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

RAF Hardware 1125-8-SS

Round Spacer, Stainless Steel, 5/16 in Overall Lg, 0.166 in Inside Dia
$ 1.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1125-8-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware1124-8-SS
Round Spacer, Stainless Steel, 1/4 in Overall Lg, 0.166 in Inside Dia
RAF Hardware1126-8-SS
SPACER/STANDOFF, SS, 6.35MM X 9.525MM
RAF Hardware1124-6-SS
Round Spacer, Stainless Steel, 1/4 in Overall Lg, 0.14 in Inside Dia

Descriptions

Descriptions of RAF Hardware 1125-8-SS provided by its distributors.

Round Spacer, Stainless Steel, 5/16 in Overall Lg, 0.166 in Inside Dia
SPACER/STANDOFF, SS, 6.35MM X 7.95MM; Spacer Type: Round; Spacer Material: Stainless Steel; Outer Diameter: 6.35mm; Inner Diameter: 4.216mm; Overall Length: 7.95mm; Bore Size: 4.216mm; Overall Length: 7.95mm; Wire Diameter: 6.35mm
Spacer, Ss, 6.35Mm X 7.95Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:6.35Mm; Diámetro Interno:4.216Mm; Longitud Total:7.95Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:4.216Mm |Raf Electronic Hardware 1125-8-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO