Amphenol RF 112434

henol RF 112434 Adapter, BNC Jack to BNC Jack, Straight, Bulkhead, 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
MountBulkhead, Panel
PlatingNickel
Weight21.100011 g
Technical
Connector TypeCoaxial
Frequency1 Hz
Gender Type AFemale
Gender Type BFemale
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Length39.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112434.

Electro Sonic
Datasheet1 page19 years ago
East Coast Microwave
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Newark
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet1 page19 years ago
Arrow Electronics
Datasheet28 pages22 years ago

Inventory History

3 month trend:
+47.24%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 112434.

Related Parts

Descriptions

Descriptions of Amphenol RF 112434 provided by its distributors.

henol RF 112434 Adapter, BNC Jack to BNC Jack, Straight, Bulkhead, 75 Ohm
ADAPTER, COAXIAL, BNC JACK-JACK, 75OHM;; ADAPTER, COAXIAL, BNC JACK-JACK, 75OHM; Connector Type:Intra Series Coaxial; Body Style:Straight Bulkhead Adapter, Jack-Jack; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack
Orientation: Straight ConnectorType: Jack to Jack ConnectorStyle: Bulkhead ContactMaterial: Phosphor Bronze ContactPlating: Gold InsertMaterial: Delrin ShellMaterial: Brass ShellPlating: Nickel

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
MountBulkhead, Panel
PlatingNickel
Weight21.100011 g
Technical
Connector TypeCoaxial
Frequency1 Hz
Gender Type AFemale
Gender Type BFemale
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Length39.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112434.

Electro Sonic
Datasheet1 page19 years ago
East Coast Microwave
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Newark
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet1 page19 years ago
Arrow Electronics
Datasheet28 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant