Mill-Max 110-93-064-01-505000

STANDARD PIN HEADER, 64 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-064-01-505000
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating3 A
Number of Positions64
Number of Rows2
TerminationSMD/SMT
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-064-01-505000.

Future Electronics
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 110-93-064-01-505000.

Related Parts

Descriptions

Descriptions of Mill-Max 110-93-064-01-505000 provided by its distributors.

STANDARD PIN HEADER, 64 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-064-01-505000
Conn DIP Socket SKT 8 POS 5.08mm Solder ST Thru-Hole
Standrd Solder Tail Dip Socket/Tube |Mill Max 110-93-064-01-505000
IC & Component Sockets 64 PIN STD SOLDER TAIL SKT

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating3 A
Number of Positions64
Number of Rows2
TerminationSMD/SMT
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-064-01-505000.

Future Electronics
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant