Rubycon 10YXG2200MEFC16X16

Cap Alum 2200UF 20% 10V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
FeaturesGeneral Purpose
Impedance42 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.94 A
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10YXG2200MEFC16X16.

Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-59.66%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10YXG2200MEFC16X16.

Related Parts

Descriptions

Descriptions of Rubycon 10YXG2200MEFC16X16 provided by its distributors.

CAP ALUM 2200UF 20% 10V RADIAL
Aluminium Electrolytic Capacitor, Yxg Series, 2200 - F, - 20%, 10 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10YXG2200MEFC16X16
CAP, 2200µF, 10V, 20%; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 16mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
FeaturesGeneral Purpose
Impedance42 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.94 A
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10YXG2200MEFC16X16.

Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant