TE Connectivity 10VR7

Single Phase EMC/EMI Line Filter 10 A 250VAC 50/60Hz Two Stage IEC 320-C14, Quick Connect
Production

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Flanges
Technical
Capacitance303 mF
Current10 A
Current Rating10 A
Frequency5.06 kHz
Leakage Current400 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length57.2 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10VR7.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page20 years ago
Newark
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 10VR7.

Descriptions

Descriptions of TE Connectivity 10VR7 provided by its distributors.

Single Phase EMC/EMI Line Filter 10 A 250VAC 50/60Hz Two Stage IEC 320-C14, Quick Connect
Power Entry Module General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Power Line Filters 10A Iec 1/4 Faston Bulkhead |Amp Te Connectivity 1-6609032-6
Single Phase Filters, 10 A, Flanged, IEC Input, .250 FASTON Output, Corcom R
Single Phase EMI Filter 250V 50/60HzHz
EMI/RFI Filters and Accessories
10VR7=F7208 S0 Current Rating: 10 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
LINE FILTER 250VAC 10A CHASSIS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609032-6

Technical Specifications

Physical
MountChassis Mount, Flanges
Technical
Capacitance303 mF
Current10 A
Current Rating10 A
Frequency5.06 kHz
Leakage Current400 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length57.2 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10VR7.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page20 years ago
Newark
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago