Sprague 109D157X9010C2

Cap Tant Wet 150uF 10V 10% (5.56 X 15.45mm) Axial 3 Ohm 125°C Plastic Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)3 Ω
Leakage Current9 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current180 mA
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Length15.4432 mm

Documents

Download datasheets and manufacturer documentation for Sprague 109D157X9010C2.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet10 pages9 years ago

Inventory History

3 month trend:
-21.74%

Engineering Resources

View Evaluation kits and Reference designs for Sprague 109D157X9010C2.

Related Parts

Descriptions

Descriptions of Sprague 109D157X9010C2 provided by its distributors.

Cap Tant Wet 150uF 10V 10% (5.56 X 15.45mm) Axial 3 Ohm 125°C Plastic Tray
150UF 10V 10% C (T1)
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)3 Ω
Leakage Current9 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current180 mA
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Length15.4432 mm

Documents

Download datasheets and manufacturer documentation for Sprague 109D157X9010C2.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago