Weidmuller 1093060150

1093060150 - Weidmuller 1093060150 SAI Passive SAIL-M12GM12W-4-3LW1.5UGE

Price and Stock

Technical Specifications

Physical
MaterialPUR, TPE
Technical
Current Rating4 A
Number of Poles4
Voltage Rating250 V
Dimensions
Cable Length1.5 m

Documents

Download datasheets and manufacturer documentation for Weidmuller 1093060150.

Burklin Elektronik
Datasheet4 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1093060150.

Descriptions

Descriptions of Weidmuller 1093060150 provided by its distributors.

1093060150 - Weidmuller 1093060150 SAI Passive SAIL-M12GM12W-4-3LW1.5UGE
SAIL-M12GM12W-4-3LW1.5UGE. Round plug-in connector, Cable, LED: Yes, 1.5 m, PUR/ TPE GTIN (EAN): 4032248865376
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PUR, yellow, 4 A, 1093060150
SENSOR-ACTUATOR CABLE (ASSEMBLED

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPUR, TPE
Technical
Current Rating4 A
Number of Poles4
Voltage Rating250 V
Dimensions
Cable Length1.5 m

Documents

Download datasheets and manufacturer documentation for Weidmuller 1093060150.

Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ApprovalscURus
RoHSNon-Compliant