Illinois Capacitor 108TTA025M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 1000muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialAluminium
MountPCB, Through Hole
Weight453.59237 mg
Technical
Capacitance1 mF
Dissipation Factor0.15 %
ESR (Equivalent Series Resistance)249 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current830 mA
Tolerance20 %
Voltage50 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height25 mm
Lead Length35 mm
Length26.0096 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 108TTA025M.

element14 APAC
Datasheet4 pages17 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages16 years ago
element14
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+9.19%

Engineering Resources

View Evaluation kits and Reference designs for Illinois Capacitor 108TTA025M.

Related Parts

Descriptions

Descriptions of Illinois Capacitor 108TTA025M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 1000muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
ILLINOIS CAPACITOR 108TTA025M ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, AXIAL
TTA Series 1000 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 1000 microfarad 25 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 26mm) Axial 0.2653 Ohm 830mA 2000h 85C
Capacitor, Aluminum Electrolytic, Cap 1000 uF, Tol 20%, Vol-Rtg 25 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 108TTA025M
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, AXIAL; Capacitance:1000µF; Voltage Rating:25V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:12.5mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Axial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 108TTA025M
CAP, 1000µF, 25V, 20%; Capacitance: 1000µF; Voltage Rating: 25V; Product Range: TTA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 13mm; Lead Spacing: -; Height: 26mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: 0.2653ohm; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Illinois Capacitor has several brands around the world that distributors may use as alternate names. Illinois Capacitor may also be known as the following names:

  • ILLINOIS CAP
  • ILLINOIS
  • ILL CAP
  • ILLINOIS CAPACITOR INC
  • ILL
  • ICI
  • ILC
  • ILLI
  • ILLINOIS CAPACI
  • IC-WORKS
  • ILLIN
  • ILLINOIS CAPAC
  • Illinois Capacitor/Cornell Dubilier
  • ILLINOIS CAPACITORS
  • IC (Illinois Capacitor)
  • Illinois Capacitor - A Brand of Cornell Dubilier
  • CORNELL DUBILIER / ILLINOIS CAPACITORS
  • Illinios Capacitor
  • CORNELL-DUBLIER / ILLINOIS CAPACITORS
  • ILLINIOSCAP
  • ICILLINOISCAPACIT
  • CDE / Illinois Capacitor
  • Illinois Capacitor Incorporate
  • Cornell Dubilier / Illinois Capacitor
  • ILLINOIS CAPACITIOR INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108TTA025M .
  • 108TTA025M.

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialAluminium
MountPCB, Through Hole
Weight453.59237 mg
Technical
Capacitance1 mF
Dissipation Factor0.15 %
ESR (Equivalent Series Resistance)249 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current830 mA
Tolerance20 %
Voltage50 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height25 mm
Lead Length35 mm
Length26.0096 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 108TTA025M.

element14 APAC
Datasheet4 pages17 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages16 years ago
element14
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant