Eddystone 10758PSLA

ENCLOSURE, DIECAST, 95X49.4X145MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height -...
$ 18.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 10758PSLA.

Newark

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-5.39%

Descriptions

Descriptions of Eddystone 10758PSLA provided by its distributors.

ENCLOSURE, DIECAST, 95X49.4X145MM; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:145mm; External Width - Metric:95mm; External Depth - Metric:49.4mm; IP Rating:IP54; Body Colour:Nat
Enclosure, 1.94" X 3.74" X 5.71"; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:145Mm; External Width - Metric:95Mm; External Depth - Metric:49.4Mm; Ip Rating:Ip54; Body Color:Natural Rohs Compliant: Yes |EDDYSTONE 10758PSLA