Molex 106032-0970

Fiber Optic Conn CONN SC TUNABLE 2.0m .0mm BLACK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeConnector, Plug, SC
Fastening TypeSnap
ModeMultimode
OrientationStraight
Simplex/DuplexSimplex
Dimensions
Depth8.9 mm
Fiber Cladding Diameter127 µm
Length55.9 mm
Wire/Cable Diameter2 mm

Documents

Download datasheets and manufacturer documentation for Molex 106032-0970.

Molex
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+34.31%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 106032-0970.

Related Parts

Descriptions

Descriptions of Molex 106032-0970 provided by its distributors.

Fiber Optic Conn CONN SC TUNABLE 2.0m .0mm BLACK
Conn SC Multi Mode Duplex PL Screw ST Cable Mount 2mm/1.6mm
SC Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm and 1.60mm Zipcord Cable, Black Housing, Black Boot, Tunable
CONN FIBER SC PLUG SMPLX 127UM
SC Simplex Connector Ceramic Multimode

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060320970
  • 860320970

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeConnector, Plug, SC
Fastening TypeSnap
ModeMultimode
OrientationStraight
Simplex/DuplexSimplex
Dimensions
Depth8.9 mm
Fiber Cladding Diameter127 µm
Length55.9 mm
Wire/Cable Diameter2 mm

Documents

Download datasheets and manufacturer documentation for Molex 106032-0970.

Molex
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago