Edwards Signaling 105PM

Signal Mounting Base 3/4 Hub AdaptaBeacon 105 Chameleon 105 Series
$ 42.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 105PM.

element14 APAC

Datasheet3 pages13 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+432%

Descriptions

Descriptions of Edwards Signaling 105PM provided by its distributors.

Signal Mounting Base 3/4 Hub AdaptaBeacon 105 Chameleon 105 Series
Edwards Signaling 105 Class Mounting Accessory Pipe Mount
ACCESSORY, PIPE MOUNT ATTACHMENT, 3/4" NPT, 105 SERIES
Pipe Mount Base, 3/4in.NPT Female Thrd
Beacon Light; Accessory Type:Pipe Mount Attachment; For Use With:Edwards Adverse Location Beacon; Product Range:-; Ip/Nema Rating:Nema 4X; Length:57Mm Rohs Compliant: No |Edwards Signaling Products 105PM

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY