TE Connectivity 1059404-1

Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/Package405
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing ColorGold
Insulation MaterialTetrafluoroethylene
MountPanel
PlatingGold
Technical
Connector SystemCable-to-Panel
Connector TypePlug
Fastening TypePull, Push
Frequency22 GHz
GenderMale
Impedance50 Ω
Max Frequency22 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableYes
TerminationSolder
Voltage Rating335 V
Dimensions
Length17.5 mm
Outside Diameter7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1059404-1.

Electro Sonic
Datasheet19 pages16 years ago
TE Connectivity
Technical Drawing1 page20 years ago
Instruction Sheet2 pages12 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1059404-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1059404-1 provided by its distributors.

Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold
Blindmate Connector, 1 Contact(S), Male, Panel Mount, Panel Mount, Solder Terminal, Plug
RF/COAXIAL, OSP PLUG, STRAIGHT, 50 OHM,; RF/COAXIAL, OSP PLUG, STRAIGHT, 50 OHM, SOLDER; Connector Type: OSP Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4503 7985 00
  • 4503-7985-00

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/Package405
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing ColorGold
Insulation MaterialTetrafluoroethylene
MountPanel
PlatingGold
Technical
Connector SystemCable-to-Panel
Connector TypePlug
Fastening TypePull, Push
Frequency22 GHz
GenderMale
Impedance50 Ω
Max Frequency22 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableYes
TerminationSolder
Voltage Rating335 V
Dimensions
Length17.5 mm
Outside Diameter7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1059404-1.

Electro Sonic
Datasheet19 pages16 years ago
TE Connectivity
Technical Drawing1 page20 years ago
Instruction Sheet2 pages12 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago