TE Connectivity 1057857-1

TE; Data and Devices; Coaxial/RF Connectors; 3182 2243 00 | TE Connectivity 1057857-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MaterialStainless Steel
MountFlanges, Panel
Technical
Connector SystemWire-to-Wire
Connector TypeSMA, TNC
GenderMale
Gender Type AFemale
Gender Type BFemale
Number of Contacts1
Number of Positions1
OrientationStraight
SealableNo
Dimensions
Depth17.4 mm
Length26.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057857-1.

Master Electronics
Datasheet10 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1057857-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1057857-1 provided by its distributors.

TE; Data and Devices; Coaxial/RF Connectors; 3182 2243 00 | TE Connectivity 1057857-1
Conn SMA-TNC Adapter PL/RCP ST Flange Mount Gold
3182 2243 00 Rohs Compliant: Yes |Amp Te Connectivity 3182 2243 00
RF Adapters - Between Series 3182 2243 00
CONN ADAPTER TNC JACK - SMA PLUG
Special Order: 3182 2243 00 Part Number: 1057857-1 | Internal Number: 1057857-1 | Alias Number: 3182-2243-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057857-1.
  • 3182 2243 00
  • 3182-2243-00

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MaterialStainless Steel
MountFlanges, Panel
Technical
Connector SystemWire-to-Wire
Connector TypeSMA, TNC
GenderMale
Gender Type AFemale
Gender Type BFemale
Number of Contacts1
Number of Positions1
OrientationStraight
SealableNo
Dimensions
Depth17.4 mm
Length26.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057857-1.

Master Electronics
Datasheet10 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago