TE Connectivity / AMP 1057088-1

Rf Connector; N Series; Plug; Hex Crimp; 402 SEMI-RIGID/3.58 | Te Connectivity 1057088-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingNickel
Case/Package402
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal
SealableYes
TerminationSolder
Voltage Rating1 kV
Dimensions
Diameter21 mm
Length24.6 mm
Outside Diameter19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1057088-1.

ShanghaiCT
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet2 pages0 years ago
TE Connectivity
Instruction Sheet2 pages0 years ago

Inventory History

3 month trend:
+0.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1057088-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1057088-1 provided by its distributors.

RF CONNECTOR; N SERIES; PLUG; HEX CRIMP; 402 SEMI-RIGID/3.58 | TE Connectivity 1057088-1
Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Carton
50 Ohm RG 402 N Type Straight Cable Plug, Male Pins RF Connector
PLUG, N, RG/402 STR SOLDER; Connector Type:N, Coaxial; Series:N; Body Style:Straight Plug; Coaxial Termination:Solder; Coaxial RG/U Type:RG-402/U; Contact Material:Brass; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Cable; Connector Mounting Orientation:Cable; Impedance:50ohm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057088-1.

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingNickel
Case/Package402
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal
SealableYes
TerminationSolder
Voltage Rating1 kV
Dimensions
Diameter21 mm
Length24.6 mm
Outside Diameter19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1057088-1.

ShanghaiCT
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet2 pages0 years ago
TE Connectivity
Instruction Sheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago