TE Connectivity 1054869-1

Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper Bag
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountBulkhead
Technical
Connector TypeSMA
Frequency18 GHz
Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Depth9.5 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1054869-1.

Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet24 pages16 years ago
TE Connectivity
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+1.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1054869-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1054869-1 provided by its distributors.

Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper Bag
RF ADAPTER, OSM JACK-OSM JACK, 50 OHM; Convert From Coax Type: OSM; Convert From Gender: Jack; Convert To Coax Type: OSM; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50ohm; Connector Type
Connector; Jack-Jack; Stainless Steel; Beryllium Copper; TFE Fluorocarbon; AMP
In-Series Adapters, SMA, Straight, Beryllium Copper, Gold over Copper, 50 Ω, Cable-to-Cable, 1 Position, Wire & Cable, Power & Signal, AMP SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1054869-1 .
  • 1054869-1.
  • 2084 0000 02
  • 2084 0000 02.

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountBulkhead
Technical
Connector TypeSMA
Frequency18 GHz
Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Depth9.5 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1054869-1.

Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet24 pages16 years ago
TE Connectivity
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago