
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 105405-1216 | 906 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 105405-1216 | 0 | 6h | |||||||||
| Heilind Americas | 105405-1216 | 0 | 7h | |||||||||
| Sager Electronics | 1054051216 | 0 | 250 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 105405-1216 | 0 | 750 | Bulk | 3h |
Download Molex 105405-1216 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 105405-1216 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: