Phoenix Contact 1053014:0031

Phoenix Contact Codering voor klemmen ZB10, LGS: FORTL.ZAHLEN 31-40 - 1053014: 0031
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MaterialPolyamide
MountCable
Weight2.519989 g
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Dimensions
Pitch10.2108 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053014:0031.

element14 APAC
Datasheet1 page7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
MRO Stop
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-72.87%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1053014:0031.

Descriptions

Descriptions of Phoenix Contact 1053014:0031 provided by its distributors.

Phoenix Contact Codering voor klemmen ZB10,LGS:FORTL.ZAHLEN 31-40 - 1053014:0031
Terminal Block Marker, 31-40, 10.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:31-40; Pitch Spacing:10.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB10,LGS:FORTL.ZAHLEN 31-40
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 31 ... 40, white, for terminal block width: 10.2 mm
1053014:0031 Phoenix Contact ZB10,LGS:FORTL.ZAHLEN Zack marker strip, 10-section, printed horizontally: With the numbers from 31 to 40 Manufacturer Part # 1053014:0031 Manufacturer: Phoenix Contact Weight: 0.0056 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 10 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB10,LGS:FORTL.ZAHLEN 31-40

Technical Specifications

Physical
ColorWhite
MaterialPolyamide
MountCable
Weight2.519989 g
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Dimensions
Pitch10.2108 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053014:0031.

element14 APAC
Datasheet1 page7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
MRO Stop
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant