Keystone 1044

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 SOLDER TAIL BA TTERY HOLDER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Cells1
Number of Contacts2
TerminationSolder
Dimensions
Height15.11 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1044.

Upverter
Datasheet1 page8 years ago
Technical Drawing1 page4 years ago
Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page2 years ago
SOS electronic
Datasheet1 page9 years ago

Inventory History

3 month trend:
-52.58%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 1044.

Descriptions

Descriptions of Keystone 1044 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 SOLDER TAIL BA TTERY HOLDER
Holder for single 18650 Battery w/ Solder Tail
Battery Holder, Solder Mount, 1 Cell, Cell Size 18650, Nylon 6/6, UL94V-0 | Keystone Electronics 1044
Holder Battery; 1 Cell; Solder Lug; 2.710 in. Battery
BATTERY HOLDER 18650 SOLDER LUG
SOLDER TAIL BATTERY HOLDER (18
Battery Holder, 18650 Li-Ion, 1Cell, Pcb; Battery Sizes Accepted:18650; No. Of Batteries:1; Product Range:- Rohs Compliant: Yes |Keystone 1044
BATT HLDR 18650 1 CEL SOLDER LUG

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Cells1
Number of Contacts2
TerminationSolder
Dimensions
Height15.11 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1044.

Upverter
Datasheet1 page8 years ago
Technical Drawing1 page4 years ago
Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page2 years ago
SOS electronic
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant